Part Details for 6ET7 by TE Connectivity
Overview of 6ET7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6ET7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6ET7-ND
|
DigiKey | HIGH PERFORMANCE RFI POWER LINE Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$77.5300 | Buy Now |
DISTI #
592-6ET7
|
Mouser Electronics | Power Line Filters 6A IEC 1/4" FASTON FLANGE MOUNT RoHS: Compliant | 29 |
|
$36.3500 / $44.0400 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 6A 250VAC Faston Flange Mount RoHS: Compliant |
62 In Stock 120 On Order |
|
$38.0800 / $45.4000 | Buy Now |
DISTI #
84379002
|
Verical | Power Line Filter 50Hz/60Hz 6A 250VAC Faston Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2422 | Americas - 60 |
|
$46.4821 / $56.9636 | Buy Now |
DISTI #
19465976
|
Verical | Power Line Filter 50Hz/60Hz 6A 250VAC Faston Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$72.7000 | Buy Now |
|
Quest Components | 120 V, 50/60 HZ, SINGLE PHASE EMI FILTER | 2 |
|
$64.2600 | Buy Now |
DISTI #
COR6ET7
|
Interstate Connecting Components | 6609046-6 6ET7=F7526 S0 | 0 |
|
$43.3906 / $46.1588 | Buy Now |
DISTI #
000000000000022707
|
Sager | Power Line Filters 6A IEC 1/4 FASTON FLANGE MOUNT Min Qty: 30 | 0 |
|
$33.0600 / $35.9000 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 6A 250VAC Faston Flange Mount RoHS: Compliant |
62 In Stock 120 On Order |
|
$38.0800 / $45.4000 | Buy Now |
Part Details for 6ET7
6ET7 CAD Models
6ET7 Part Data Attributes
|
6ET7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6ET7
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 0.5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 47 dB | |
Insertion Loss@Frequency-Min | 16 dB | |
Leakage Current-Max | 0.3 mA | |
Length | 89.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |