Part Details for 6ESK7M by TE Connectivity
Overview of 6ESK7M by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 6ESK7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6722
|
Newark | 6Esk7M=F7229 S0 |Corcom Te Connectivity 6ESK7M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$37.9300 | Buy Now |
DISTI #
19R5409
|
Newark | 6Esk7M=F7229 S0 |Corcom Te Connectivity 6ESK7M Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4900 / $36.9100 | Buy Now |
DISTI #
CCM2229-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
53 In Stock |
|
$35.9624 / $44.6200 | Buy Now |
DISTI #
6609035-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Thru-Hole - Bulk (Alt: 6609035-8) RoHS: Compliant Min Qty: 54 Package Multiple: 9 Container: Bulk | 0 |
|
$30.6682 / $36.9058 | Buy Now |
DISTI #
592-6ESK7M
|
Mouser Electronics | Power Line Filters 6A IEC 1/4" FASTON BULKHEAD MNT RoHS: Compliant | 0 |
|
$35.9600 / $37.6900 | Order Now |
|
Onlinecomponents.com | Power Entry Module RFI 50Hz/60Hz 6A 250VAC Quick Connect Thru-Hole RoHS: Compliant |
157 Partner Stock |
|
$32.2400 / $46.6700 | Buy Now |
DISTI #
COR6ESK7M
|
Interstate Connecting Components | 6ESK7M=F7229 S0 | 0 |
|
Buy Now | |
DISTI #
000000000000268341
|
Sager | Power Line Filters 6A IEC 1/4 FASTON BULKHEAD MNT Min Qty: 54 | 0 |
|
$30.4900 / $36.1000 | Buy Now |
|
Master Electronics | Power Entry Module RFI 50Hz/60Hz 6A 250VAC Quick Connect Thru-Hole RoHS: Compliant |
157 Partner Stock |
|
$32.2400 / $46.6700 | Buy Now |
Part Details for 6ESK7M
6ESK7M CAD Models
6ESK7M Part Data Attributes:
|
6ESK7M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6ESK7M
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | METRIC TAPPED INSERT | |
Approvals | UL; CUL; VDE; IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.21 mA | |
Length | 81.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |