Part Details for 6ESK3 by TE Connectivity
Overview of 6ESK3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 6ESK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6720
|
Newark | 6Esk3=F7227 S0 |Corcom Te Connectivity 6ESK3 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6600 / $38.2500 | Buy Now |
DISTI #
CCM2227-ND
|
DigiKey | LINE FILTER 250VAC 6A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
10 In Stock |
|
$31.4000 | Buy Now |
DISTI #
6609035-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609035-6) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$29.6416 / $35.6704 | Buy Now |
DISTI #
592-6ESK3
|
Mouser Electronics | Power Line Filters 6A 1/4"-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 1 |
|
$31.4000 | Buy Now |
DISTI #
72031032
|
RS | Filter, 6ESK3=F7227 S0 | TE Connectivity 6ESK3 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$55.0000 / $56.7100 | RFQ |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount RoHS: Compliant |
11 In Stock |
|
$29.9700 / $44.2200 | Buy Now |
DISTI #
COR6ESK3
|
Interstate Connecting Components | 6ESK3=F7227 S0 | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount RoHS: Compliant |
11 In Stock |
|
$29.9700 / $44.2200 | Buy Now |
Part Details for 6ESK3
6ESK3 CAD Models
6ESK3 Part Data Attributes:
|
6ESK3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6ESK3
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WIRE LEADS TERMINAL | |
Approvals | UL; CUL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 32.5 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.21 mA | |
Length | 87.05 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |