Part Details for 6ES7954-8LL03-0AA0 by Siemens
Overview of 6ES7954-8LL03-0AA0 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. |
Price & Stock for 6ES7954-8LL03-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant Container: Bulk | 1 |
|
RFQ |
Part Details for 6ES7954-8LL03-0AA0
6ES7954-8LL03-0AA0 CAD Models
6ES7954-8LL03-0AA0 Part Data Attributes
|
6ES7954-8LL03-0AA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
6ES7954-8LL03-0AA0
Siemens
Flash Card, 256MX8, CARD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
Data Retention Time-Min | 10 | |
Endurance | 200000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Organization | 256MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Programming Voltage | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NOR TYPE |