6ES7953-8LP31-0AA0
Siemens
Description: Flash Card, 8MX8, PACKAGE

Overview of 6ES7953-8LP31-0AA0 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 6ES7953-8LP31-0AA0 by Siemens

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 1 In Stock
  • 1 $1,288.6200
  • 3 $1,235.2500
  • 5 $1,216.7200
  • 10 $1,198.4700
$1,198.4700 / $1,288.6200 Buy Now
DISTI # 63479104
Verical Flash Card 8M-byte 3V Flash Memory Card Min Qty: 1 Package Multiple: 1 Date Code: 2207 Americas - 1
  • 1 $1,675.7000
  • 3 $1,605.5000
  • 5 $1,582.1000
  • 10 $1,557.4000
$1,557.4000 / $1,675.7000 Buy Now
Chip-Germany GmbH   RoHS: Not Compliant Container: Bulk 2
RFQ
Master Electronics   RoHS: Compliant 1 In Stock
  • 1 $1,288.6200
  • 3 $1,235.2500
  • 5 $1,216.7200
  • 10 $1,198.4700
$1,198.4700 / $1,288.6200 Buy Now

CAD Models for 6ES7953-8LP31-0AA0 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6ES7953-8LP31-0AA0 by Siemens

6ES7953-8LP31-0AA0
Siemens
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIEMENS A G
Package Description
DIE,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-30 Code
R-XUUC-N
Memory Density
67108864 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Organization
8MX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Programming Voltage
3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. 6ES7953-8LP31-0AA0
    Siemens
    Flash Card, 8MX8, PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6ES7953-8LP31-0AA0 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6ES7953-8LP31-0AA0 by Siemens

  • Please alert me when 6ES7953-8LP31-0AA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6ES7953-8LP31-0AA0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6ES7953-8LP31-0AA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6ES7953-8LP31-0AA0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6ES7953-8LP31-0AA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6ES7953-8LP31-0AA0 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: