Part Details for 6ES7953-8LF30-0AA0 by Siemens
Overview of 6ES7953-8LF30-0AA0 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6ES7953-8LF30-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant Container: Bulk | 7 |
|
RFQ |
Part Details for 6ES7953-8LF30-0AA0
6ES7953-8LF30-0AA0 CAD Models
6ES7953-8LF30-0AA0 Part Data Attributes
|
6ES7953-8LF30-0AA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
6ES7953-8LF30-0AA0
Siemens
Flash Card, 64KX8, PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 64KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Programming Voltage | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |