Part Details for 6ES73071BA010AA0 by Siemens
Overview of 6ES73071BA010AA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6ES73071BA010AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6ES73071BA010AA0-ND
|
DigiKey | POWER SUPPLY PS307 24 V/2 A Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$354.5100 | Buy Now |
DISTI #
982-6ES73071BA010AA0
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY PS307 24V, 2A RoHS: Compliant | 2 |
|
$338.8000 | Buy Now |
DISTI #
70384968
|
RS | 1 Output Switch Mode Din Rail Panel Mount Power Supply, 24V Dc, 2A Simatic | Siemens 6ES73071BA010AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 17 |
|
$368.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$258.8300 / $278.5700 | Buy Now |