Part Details for 6ES72885AE010AA0/6ES7288-5AE01-0AA0 by Siemens
Overview of 6ES72885AE010AA0/6ES7288-5AE01-0AA0 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. | |
SIT9375AE-01B2-3310-156.250000 | SiTime | SIT9375AE-01B2-3310-156.250000 |
Price & Stock for 6ES72885AE010AA0/6ES7288-5AE01-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6ES72885AE010AA0/6ES7288-5AE01-0AA0 | 166 |
|
$139.1707 | Buy Now |