Part Details for 6EP3321-7SB00-0AX0 by Siemens
Overview of 6EP3321-7SB00-0AX0 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EP3321-7SB00-0AX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27G888
|
Bürklin Elektronik | DIN rail power supply, 12 VDC, 2 A, 24 W, 6EP3321-7SB00-0AX0 Min Qty: 1 | 1 |
|
$82.5137 | Buy Now |