Part Details for 6EP14342BA20 by Siemens
Overview of 6EP14342BA20 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EP14342BA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6EP14342BA20-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V Min Qty: 1 Lead time: 3 Weeks Container: Box |
3 In Stock |
|
$369.6876 / $427.8000 | Buy Now |
DISTI #
982-6EP14342BA20
|
Mouser Electronics | DIN Rail Power Supplies SITOP PSU300S 24V/10A POWER SUPPLY RoHS: Compliant | 3 |
|
$376.0000 / $398.5000 | Buy Now |
DISTI #
70909766
|
RS | Power Supply, 3 PH, AC-DC, 24V, 10A, 400-500V In, Din Rail Mount, Smart | Siemens 6EP14342BA20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 33 |
|
$377.0600 / $405.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$394.3300 / $416.5500 | Buy Now |