Part Details for 6EP1331-5BA10 by Siemens
Results Overview of 6EP1331-5BA10 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6EP1331-5BA10 Information
6EP1331-5BA10 by Siemens is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 6EP1331-5BA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3279
|
Newark | Power Supply, Ac-Dc, 24V, 1.3A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Po... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.3100 / $128.8600 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
DISTI #
6EP1331-5BA10
|
TME | Power supply: switching, for DIN rail, 30W, 24VDC, 1.3A, 85÷264VAC Min Qty: 1 | 7 |
|
$59.8900 / $63.2200 | Buy Now |