Part Details for 6EP13225BA10 by Siemens
Overview of 6EP13225BA10 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EP13225BA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6EP13225BA10-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 78W Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$137.6782 / $171.4300 | Buy Now |
DISTI #
982-6EP13225BA10
|
Mouser Electronics | DIN Rail Power Supplies SITOP PSU100C 12 V/6.5 A RoHS: Compliant | 4 |
|
$137.6700 / $155.8100 | Buy Now |
DISTI #
70274151
|
RS | Power Supply, AC-DC, 12V, 6.5A, 100-240V In, Din Rail Mount, Compact | Siemens 6EP13225BA10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$145.8500 / $153.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$145.6000 / $156.0000 | Buy Now |