Part Details for 6EP1 by TE Connectivity
Overview of 6EP1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 6EP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4487
|
Newark | Rfi Power Line Filter, 6A, 360Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Ep Series Rohs Compliant: Yes |Corcom Te Connectivity 6EP1 Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1800 / $61.5500 | Buy Now |
DISTI #
6609037-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609037-5) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant |
81 In Stock |
|
$48.8200 / $56.0000 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant |
66 In Stock |
|
$45.8600 / $73.8900 | Buy Now |
DISTI #
71330339
|
Verical | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2335 | Americas - 81 |
|
$59.4279 / $70.2635 | Buy Now |
DISTI #
6609037-5
|
TTI | Power Line Filters 6EP1=F7173 S0 POWER LINE SP EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$47.3200 / $53.2900 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant |
66 In Stock |
|
$45.8600 / $73.8900 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant |
81 In Stock |
|
$48.8200 / $56.0000 | Buy Now |
|
Neutron USA | Corcom, Power Line Filters, 6EP1=F7173S0, 6609037-5 | 50 |
|
$197.4800 | Buy Now |
Part Details for 6EP1
6EP1 CAD Models
6EP1 Part Data Attributes
|
6EP1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EP1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STRAIGHT 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 57.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 66 dB | |
Insertion Loss@Frequency-Min | 1 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 153.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |