Part Details for 6EMC1 by TE Connectivity
Overview of 6EMC1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 6EMC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4735
|
Newark | Rfi Power Line Filter, 6A, 430Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Emc Series Rohs Compliant: Yes |Corcom Te Connectivity 6EMC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$21.5200 / $28.8200 | Buy Now |
DISTI #
82AC1797
|
Newark | 6Emc1 Rohs Compliant: Yes |Corcom Te Connectivity 6EMC1 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1500 / $24.8000 | Buy Now |
DISTI #
98K9917
|
Newark | Filter, 6A, 1 Phase, Current Rating:6A, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:1.56Mh, Capacitance:1.361Μf, Leakage Current Max:430Μa, Product Range:Emc Series, Svhc:No Svhc Rohs Compliant: Yes |Corcom Te Connectivity 6EMC1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6700 / $30.9700 | Buy Now |
DISTI #
592-6EMC1
|
Mouser Electronics | Power Line Filters 6A 1/4"-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 62 |
|
$18.6000 / $23.8100 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant |
532 In Stock |
|
$17.5400 / $25.4900 | Buy Now |
DISTI #
73572257
|
Verical | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2242 | Americas - 516 |
|
$26.6008 / $32.2658 | Buy Now |
DISTI #
77310225
|
Verical | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 83 |
|
$27.7571 / $29.4394 | Buy Now |
|
Quest Components | RFI POWER LINE FILTER | 2 |
|
$17.0723 | Buy Now |
DISTI #
1-6609037-2
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 12 Container: Each | Americas - 0 |
|
$17.5200 / $19.0100 | Buy Now |
DISTI #
6EMC1
|
TME | Filter: anti-interference, single-phase, 250VAC, 0.43mA, Poles: 2 Min Qty: 1 | 23 |
|
$19.0800 / $23.7800 | Buy Now |
Part Details for 6EMC1
6EMC1 CAD Models
6EMC1 Part Data Attributes
|
6EMC1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EMC1
TE Connectivity
SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.21 mA | |
Length | 74.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |