Part Details for 6EJT1F by TE Connectivity
Overview of 6EJT1F by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 6EJT1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9637
|
Newark | 6Ejt1F=F8135C |Corcom Te Connectivity 6EJT1F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2900 / $23.6100 | Buy Now |
DISTI #
68Y9462
|
Newark | Power Inlet Filter, 6A, 430Ua, 250Vac, Current Rating:6A, Voltage Rating:250Vac, Product Range:Ejt Series, Filter Terminals:Quick Connect, Filter Type:Emi, Rfi, Leakage Current Max:430µa Rohs Compliant: Yes |Corcom Te Connectivity 6EJT1F RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6600 | Buy Now |
DISTI #
CCM2145-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 28 Weeks Container: Tray |
122 In Stock |
|
$16.3211 / $22.7000 | Buy Now |
DISTI #
4-1609157-2
|
Avnet Americas | 6EJT1F=F8135C - Trays (Alt: 4-1609157-2) RoHS: Compliant Min Qty: 120 Package Multiple: 24 Lead time: 25 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
592-6EJT1F
|
Mouser Electronics | AC Power Entry Modules 6A, Extended flange .250 spade terminal RoHS: Compliant | 4 |
|
$16.3200 / $21.9000 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact ST 1 Port Extended Flange RoHS: Compliant |
33 Partner Stock |
|
$16.8900 / $25.0400 | Buy Now |
DISTI #
27171344
|
Verical | Power Entry Module EMI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 33 |
|
$24.0200 / $30.3700 | Buy Now |
DISTI #
COR6EJT1F
|
Interstate Connecting Components | 4-1609157-2 6EJT1F=F8135C EMI INLET FILTER, QC TERM | 30 |
|
$17.8125 / $22.8000 | Buy Now |
DISTI #
C1S757105960088
|
Chip1Stop | Power Line Filter EMI 50Hz/60Hz 6A 250VAC Quick Connect Panel Mount Automotive RoHS: Compliant | 33 |
|
$27.0000 / $36.3000 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact ST 1 Port Extended Flange RoHS: Compliant |
33 Partner Stock |
|
$16.8900 / $25.0400 | Buy Now |
Part Details for 6EJT1F
6EJT1F CAD Models
6EJT1F Part Data Attributes
|
6EJT1F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EJT1F
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |