Part Details for 6EJH8 by TE Connectivity
Overview of 6EJH8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EJH8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5695
|
Newark | Power Inlet Filter, Medical, 6A, 250Vac, Connector Type:Iec C13, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 6EJH8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$2.3500 | Buy Now |
DISTI #
60R5695
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 60R5695) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 37 Partner Stock |
|
$9.5900 / $14.0200 | Buy Now |
DISTI #
3-6609008-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Bulk (Alt: 3-6609008-0) RoHS: Not Compliant Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8797 / $6.5117 | Buy Now |
DISTI #
592-6EJH8
|
Mouser Electronics | AC Power Entry Modules 6A IEC-WIRE LEAD FLANGE MOUNT RoHS: Compliant | 73 |
|
$8.0600 / $13.3200 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount RoHS: Compliant | 0 |
|
$7.6800 / $11.2000 | Buy Now |
DISTI #
43246337
|
Verical | Power Entry Module EMI 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount Min Qty: 22 Package Multiple: 1 | Americas - 37 |
|
$3.5418 / $3.7008 | Buy Now |
DISTI #
COR6EJH8
|
Interstate Connecting Components | 3-6609008-0 6EJH8=F8045 | 10 |
|
$8.7500 / $10.5000 | Buy Now |
DISTI #
000000000002145044
|
Sager | AC Power Entry Modules 6A IEC-WIRE LEAD FLANGE MOUNT Min Qty: 120 | 0 |
|
$6.5600 / $8.0000 | Buy Now |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount RoHS: Compliant | 0 |
|
$7.6800 / $11.2000 | Buy Now |
Part Details for 6EJH8
6EJH8 CAD Models
6EJH8 Part Data Attributes
|
6EJH8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EJH8
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 6EJH8
This table gives cross-reference parts and alternative options found for 6EJH8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EJH8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-6609008-0 | Mains Power Connector, 115/230VAC | TE Connectivity | 6EJH8 vs 3-6609008-0 |