Part Details for 6EHT1 by TE Connectivity
Overview of 6EHT1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EHT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4509
|
Newark | Rfi Power Line Filter, 6A, 5Ua, Filter Applications:Medical, Voltage Rating:250Vac, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Filter Output Terminals:Quick Connect Rohs Compliant: Yes |Corcom Te Connectivity 6EHT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$41.4600 / $50.6700 | Buy Now |
DISTI #
592-6EHT1
|
Mouser Electronics | Power Line Filters 6A 1/4"FASTON-FASTON FLANGE MOUNT RoHS: Compliant | 471 |
|
$38.4000 / $47.3600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Faston Flange Mount RoHS: Compliant |
118 In Stock 504 On Order |
|
$31.4200 / $43.1600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$44.0000 | Buy Now | |
DISTI #
6609053-5
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 47 In Stock |
|
$32.3100 / $36.6400 | Buy Now |
DISTI #
COR6EHT1
|
Interstate Connecting Components | 6609053-5 6EHT1=F7664 S0 | 0 |
|
$44.3692 / $45.0625 | Buy Now |
DISTI #
000000000000022689
|
Sager | Power Line Filters 6A 1/4FASTON-FASTON FLANGE MOUNT Min Qty: 1 | 92 |
|
$47.0000 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Faston Flange Mount RoHS: Compliant |
118 In Stock 504 On Order |
|
$31.4200 / $43.1600 | Buy Now |
|
Neutron USA | Power Line Filter, 6A, 250V, Faston, RFI, Flange Mount, UL, CSA, HT Series | 50 |
|
$136.1900 | Buy Now |
Part Details for 6EHT1
6EHT1 CAD Models
6EHT1 Part Data Attributes
|
6EHT1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EHT1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 46 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.002 mA | |
Length | 90.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 54.6 mm |