Part Details for 6EGG1C-1 by TE Connectivity
Overview of 6EGG1C-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 6EGG1C-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M4758
|
Newark | Power Entry Module, Emi, 6A, 250Vac, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:-, Capacitance:0.101µf Rohs Compliant: Yes |Corcom Te Connectivity 6EGG1C-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$6.3700 | Buy Now |
DISTI #
2266-6EGG1C-1-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 3 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
72 In Stock |
|
$24.0500 | Buy Now |
DISTI #
6EGG1C-1-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 3 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0806 | Buy Now |
DISTI #
592-6EGG1C-1
|
Mouser Electronics | AC Power Entry Modules 6A IEC 1/4" FASTON GRND CHOK FLNGE MNT RoHS: Compliant | 84 |
|
$22.7200 / $27.2700 | Buy Now |
DISTI #
72029790
|
RS | Filter, 6EGG1C-1 S0=F7384 | TE Connectivity 6EGG1C-1 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Container: Bulk | 0 |
|
$36.1700 / $37.2700 | RFQ |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch ST 1 Port RoHS: Compliant |
201 In Stock |
|
$22.1700 / $33.4300 | Buy Now |
DISTI #
51581558
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1803 | Americas - 125 |
|
$27.1965 / $41.9448 | Buy Now |
DISTI #
17270083
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Switch ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 72 |
|
$21.3100 / $22.5500 | Buy Now |
DISTI #
43246218
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Switch ST 1 Port RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 35 |
|
$9.2762 / $9.7252 | Buy Now |
|
Quest Components | 6A, 250VAC, MALE, MAINS POWER CONNECTOR, QUICK CONNECT | 11 |
|
$18.7298 | Buy Now |
Part Details for 6EGG1C-1
6EGG1C-1 CAD Models
6EGG1C-1 Part Data Attributes
|
6EGG1C-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EGG1C-1
TE Connectivity
6A, 250VAC, MALE, MAINS POWER CONNECTOR, QUICK CONNECT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FAST-ON | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6EGG1C-1
This table gives cross-reference parts and alternative options found for 6EGG1C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EGG1C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EGG1C-1 | 6A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity / Corcom | 6EGG1C-1 vs 6EGG1C-1 |