Part Details for 6ED4 by TE Connectivity
Overview of 6ED4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM186ED-40VC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS | |
AM186ED-40VI\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS |
Price & Stock for 6ED4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2025
|
Newark | 6Ed4=F7538 S0 |Corcom Te Connectivity 6ED4 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8300 / $17.8000 | Buy Now |
DISTI #
592-6ED4
|
Mouser Electronics | AC Power Entry Modules 6A WIRE RHT ANGLE FLANGE MOUNT RoHS: Compliant | 22 |
|
$14.4500 / $20.0200 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount RoHS: Compliant | 0 |
|
$12.6200 / $18.4800 | Buy Now |
DISTI #
COR6ED4
|
Interstate Connecting Components | 1-6609016-2 6ED4=F7538 S0 | 0 |
|
$15.0156 / $17.2904 | Buy Now |
DISTI #
000000000000022649
|
Sager | AC Power Entry Modules 6A WIRE RHT ANGLE FLANGE MOUNT Min Qty: 40 | 0 |
|
$12.0100 / $15.3100 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount RoHS: Compliant | 0 |
|
$12.6200 / $18.4800 | Buy Now |
Part Details for 6ED4
6ED4 CAD Models
6ED4 Part Data Attributes
|
6ED4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6ED4
TE Connectivity
6A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |