Part Details for 6ED1 by TE Connectivity / Corcom
Overview of 6ED1 by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6ED1
6ED1 CAD Models
6ED1 Part Data Attributes
|
6ED1
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
6ED1
TE Connectivity / Corcom
6A, 120/250VAC, MALE, MAINS POWER CONNECTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 120/250VAC | |
Mounting Type | PANEL | |
Total Number of Contacts | 3 |