Part Details for 6E24-N20-25PPM by UltraVolt Inc
Overview of 6E24-N20-25PPM by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6E24-N20-25PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006254261
|
Sager | Advanced Energy Industries E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6kV DC Output, 20W, Chassis-mountable, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient Min Qty: 1 | 0 |
|
$1,062.9900 / $1,123.7400 | Buy Now |