Part Details for 6E17C009PAJ221 by Amphenol Commercial
Overview of 6E17C009PAJ221 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6E17C009PAJ221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70566712
|
RS | Connectors, D-Sub, Standard, RIGHT ANGLE 9P PIN | Amphenol Commercial (Amphenol CS) 6E17C009PAJ221 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5700 / $4.9700 | RFQ |
DISTI #
AML6E17C009PAJ221
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, HIGH | Americas - 0 in Stock |
|
$3.7757 | Buy Now |
DISTI #
AML6E17C009PAJ221
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, HIGH | 0 |
|
$3.7757 | Buy Now |