Part Details for 6E17C-009P-AJ-121 by Amphenol Corporation
Overview of 6E17C-009P-AJ-121 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-G3009PLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 18 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 6E17C-009P-AJ-121
6E17C-009P-AJ-121 CAD Models
6E17C-009P-AJ-121 Part Data Attributes
|
6E17C-009P-AJ-121
Amphenol Corporation
Buy Now
|
Compare Parts:
6E17C-009P-AJ-121
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |