There are no models available for this part yet.
Overview of 6E100 by Acopian Power Supplies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F300-1B7H1-11036-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 36 position, With MYLAR | |
F300-1B7H1-11026-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 26 position, With MYLAR | |
F305-1A7H1-11006-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 6 position, With MYLAR |
Price & Stock for 6E100 by Acopian Power Supplies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5006-6E100-ND
|
DigiKey | AC/DC CONVERTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$223.1252 / $238.8800 | Buy Now |
CAD Models for 6E100 by Acopian Power Supplies
Part Data Attributes for 6E100 by Acopian Power Supplies
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ACOPIAN TECHNICAL CO
|
Package Description
|
, MODULE,5LEAD,2.6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
125 V
|
Input Voltage-Min
|
105 V
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Voltage-Max
|
6.12 V
|
Output Voltage-Min
|
5.88 V
|
Output Voltage-Nom
|
6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
MODULE,5LEAD,2.6
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Total Power Output-Max
|
6 W
|