Part Details for 6DSL-C2000 (ALTERNATE: 6DSL-C2000) by Eaton Cutler-Hammer
Overview of 6DSL-C2000 (ALTERNATE: 6DSL-C2000) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6DSL-C2000 (ALTERNATE: 6DSL-C2000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72672055
|
RS | 600V, DSL, 2000A, CURRENT LIMITING FUSE | Eaton - Cutler Hammer 6DSL-C2000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,789.7900 | RFQ |