Part Details for 6DI30A-120 by Fuji Electric Co Ltd
Overview of 6DI30A-120 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6DI30A-120
6DI30A-120 CAD Models
6DI30A-120 Part Data Attributes:
|
6DI30A-120
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6DI30A-120
Fuji Electric Co Ltd
Power Bipolar Transistor, 30A I(C), 1200V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin, M606, 23 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-PUFM-X17 | |
Pin Count | 23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 70 | |
Fall Time-Max (tf) | 3000 ns | |
JESD-30 Code | R-PUFM-X17 | |
Number of Elements | 6 | |
Number of Terminals | 17 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 230 W | |
Power Dissipation-Max (Abs) | 230 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 3000 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18000 ns | |
Turn-on Time-Max (ton) | 3000 ns |
Alternate Parts for 6DI30A-120
This table gives cross-reference parts and alternative options found for 6DI30A-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6DI30A-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG25N6EK1 | TRANSISTOR 25 A, 900 V, 6 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-94B1A, 19 PIN, BIP General Purpose Power | Toshiba America Electronic Components | 6DI30A-120 vs MG25N6EK1 |
KE921205 | Power Bipolar Transistor, 50A I(C), 1200V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 19 Pin, D45, 19 PIN | Powerex Power Semiconductors | 6DI30A-120 vs KE921205 |
QM30TB-24 | Power Bipolar Transistor, 30A I(C), 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin | Mitsubishi Electric | 6DI30A-120 vs QM30TB-24 |
MG20Q6EK1 | TRANSISTOR 20 A, 900 V, 6 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-72A3A, 17 PIN, BIP General Purpose Power | Toshiba America Electronic Components | 6DI30A-120 vs MG20Q6EK1 |