Part Details for 6DI15MS-050 by Fuji Electric Co Ltd
Overview of 6DI15MS-050 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6DI15MS-050
6DI15MS-050 CAD Models
6DI15MS-050 Part Data Attributes
|
6DI15MS-050
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6DI15MS-050
Fuji Electric Co Ltd
Power Bipolar Transistor, 15A I(C), 600V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 12 Pin, M615, 12 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-PSFM-T12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PSFM-T12 | |
Number of Elements | 6 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |