Part Details for 6DI10A-050 by Fuji Electric Co Ltd
Overview of 6DI10A-050 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6DI10A-050
6DI10A-050 CAD Models
6DI10A-050 Part Data Attributes:
|
6DI10A-050
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6DI10A-050
Fuji Electric Co Ltd
Power Bipolar Transistor, 10A I(C), 600V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 15 Pin, M601, 15 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-PUFM-D15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PUFM-D15 | |
Number of Elements | 6 | |
Number of Terminals | 15 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 6DI10A-050
This table gives cross-reference parts and alternative options found for 6DI10A-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6DI10A-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KEE24501 | Power Bipolar Transistor, 10A I(C), 600V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 15 Pin, D41, 15 PIN | Powerex Power Semiconductors | 6DI10A-050 vs KEE24501 |
QM10TD-H | Power Bipolar Transistor, 10A I(C), 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin, MODULE-17 | Mitsubishi Electric | 6DI10A-050 vs QM10TD-H |
QM10TE-H | Power Bipolar Transistor, 10A I(C), 6-Element, NPN, Silicon | Mitsubishi Electric | 6DI10A-050 vs QM10TE-H |
KED24501 | Power Bipolar Transistor, 10A I(C), 600V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin, D42, 17 PIN | Powerex Power Semiconductors | 6DI10A-050 vs KED24501 |