Part Details for 6DFN22CA-M3/I by Vishay Intertechnologies
Overview of 6DFN22CA-M3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6DFN22CA-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4833
|
Newark | Tvs Diode, Bidir, 30.6V, 600W, Dfn3820A Rohs Compliant: Yes |Vishay 6DFN22CA-M3/I RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14000 |
|
$0.2030 / $0.4080 | Buy Now |
DISTI #
112-6DFN22CA-M3/ICT-ND
|
DigiKey | 600W,22V 5%, DFN3820A BIDIR TVS Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14000 In Stock |
|
$0.0858 / $0.4000 | Buy Now |
DISTI #
6DFN22CA-M3/I
|
Avnet Americas | 600W,22V 5%, DFN3820A BIDIR TVS - Tape and Reel (Alt: 6DFN22CA-M3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0814 | Buy Now |
DISTI #
78-6DFN22CA-M3/I
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,22V 5%, DFN3820A BIDIR TVS RoHS: Compliant | 13980 |
|
$0.0850 / $0.4000 | Buy Now |
|
Future Electronics | 30.6V Clamp 19.6A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 14000 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0941 / $0.1410 | Buy Now |