-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6DFN22A-M3/I
|
Avnet Americas | 600W,22V 5%, DFN3820A TVS - Tape and Reel (Alt: 6DFN22A-M3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0802 | Buy Now |
DISTI #
78-6DFN22A-M3/I
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,22V 5%, DFN3820A TVS RoHS: Compliant | 27930 |
|
$0.0830 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6DFN22A-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6DFN22A-M3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |