Part Details for 6DBL-26-006 by TE Connectivity
Overview of 6DBL-26-006 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 6DBL-26-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6DBL-26-006=#6 TRIBARRIER RoHS: Compliant | 0 |
|
$14.7400 / $30.1100 | Buy Now |
DISTI #
000000000002650161
|
Sager | TE Connectivity Min Qty: 35 | 0 |
|
$19.8600 | Buy Now |
|
Master Electronics | 6DBL-26-006=#6 TRIBARRIER RoHS: Compliant | 0 |
|
$14.7400 / $30.1100 | Buy Now |
Part Details for 6DBL-26-006
6DBL-26-006 CAD Models
6DBL-26-006 Part Data Attributes
|
6DBL-26-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6DBL-26-006
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 26 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |