-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H4319
|
Newark | Terminal Block, Pcb, 2 Position, 22-12Awg, Pitch Spacing:9.53Mm, No. Of Rows:1 Row, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Rated Current:25A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 6DBL-02-006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1220 |
|
$1.4400 / $2.0000 | Buy Now |
DISTI #
84AC3919
|
Newark | 6Dbl-02-006=6Dbl Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 6DBL-02-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.9200 | Buy Now |
DISTI #
6DBL-02-006-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.375" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6847 In Stock |
|
$0.9784 / $1.2300 | Buy Now |
DISTI #
571-314376514
|
Mouser Electronics | Barrier Terminal Blocks VERTICAL RAISED 2P RoHS: Compliant | 3426 |
|
$1.1200 / $1.7500 | Buy Now |
DISTI #
V36:1790_11618373
|
Arrow Electronics | Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 25A Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2224 | Americas - 850 |
|
$0.9337 / $1.2170 | Buy Now |
|
Onlinecomponents.com | Barrier Strip - Tri-Barrier - Double Printed Circuit Pin - 2 Position - 9.53mm (.375 in) Pitch - 12 to 22 AWG - Screws with Captive Plate / PC Pin. RoHS: Compliant |
12706 In Stock |
|
$0.9000 / $1.4030 | Buy Now |
DISTI #
51560012
|
Verical | Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 25A Package RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1502 | Americas - 9925 |
|
$1.1788 / $1.8543 | Buy Now |
DISTI #
71245073
|
Verical | Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 25A Package RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 2765 |
|
$1.2100 / $1.5200 | Buy Now |
DISTI #
69766484
|
Verical | Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 25A Package RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2224 | Americas - 850 |
|
$0.9337 / $1.2170 | Buy Now |
DISTI #
3-1437651-4
|
TTI | Barrier Terminal Blocks 6DBL-02-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 2000 In Stock |
|
$0.9500 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6DBL-02-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6DBL-02-006
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |