Part Details for 6CWQ10FNTRLPBF by International Rectifier
Overview of 6CWQ10FNTRLPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6CWQ10FNTRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.5A, 100V, SILICON, RECTIFIER DIODE, TO-252AA | 2183 |
|
$0.2250 / $0.5400 | Buy Now |
Part Details for 6CWQ10FNTRLPBF
6CWQ10FNTRLPBF CAD Models
6CWQ10FNTRLPBF Part Data Attributes
|
6CWQ10FNTRLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
6CWQ10FNTRLPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | SIMILAR TO TO-252AA, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 440 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 6CWQ10FNTRLPBF
This table gives cross-reference parts and alternative options found for 6CWQ10FNTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6CWQ10FNTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6CWQ10FN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 6CWQ10FNTRLPBF vs 6CWQ10FN |
6CWQ10FTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6.6A, 100V V(RRM), Silicon, TO-252AA, DPAK-3 | Infineon Technologies AG | 6CWQ10FNTRLPBF vs 6CWQ10FTR |
6CWQ10FN-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 6CWQ10FNTRLPBF vs 6CWQ10FN-T4 |
6CWQ10FN-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sensitron Semiconductors | 6CWQ10FNTRLPBF vs 6CWQ10FN-G |
VS-6CWQ10FN-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 6CWQ10FNTRLPBF vs VS-6CWQ10FN-M3 |
6CWQ10FNTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 6CWQ10FNTRLPBF vs 6CWQ10FNTRL |
VS-6CWQ10FNTRPBF | DIODE 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | 6CWQ10FNTRLPBF vs VS-6CWQ10FNTRPBF |
VS-6CWQ10FNTRR-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 6CWQ10FNTRLPBF vs VS-6CWQ10FNTRR-M3 |
6CWQ10FTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6.6A, 100V V(RRM), Silicon, TO-252AA, DPAK-3 | International Rectifier | 6CWQ10FNTRLPBF vs 6CWQ10FTR |
VS-6CWQ10FNTRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 100V V(RRM), Silicon, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 6CWQ10FNTRLPBF vs VS-6CWQ10FNTRPBF |