Part Details for 6CWQ04FNTRRPBF by International Rectifier
Overview of 6CWQ04FNTRRPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 6CWQ04FNTRRPBF
6CWQ04FNTRRPBF CAD Models
6CWQ04FNTRRPBF Part Data Attributes:
|
6CWQ04FNTRRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
6CWQ04FNTRRPBF
International Rectifier
Rectifier Diode, Schottky, 3.5A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
Non-rep Pk Forward Current-Max | 80 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.5 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |