Part Details for 6CB2ABB153JRN050AA by Samwha Electronics
Overview of 6CB2ABB153JRN050AA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6CB2ABB153JRN050AA
6CB2ABB153JRN050AA CAD Models
6CB2ABB153JRN050AA Part Data Attributes
|
6CB2ABB153JRN050AA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6CB2ABB153JRN050AA
Samwha Electronics
Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6CB2ABB153JRN050AA
This table gives cross-reference parts and alternative options found for 6CB2ABB153JRN050AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6CB2ABB153JRN050AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6CB2ARB153JRN050AA | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ABB153JRN050AA vs 6CB2ARB153JRN050AA |
6CB2ARB153JAM050AA | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ABB153JRN050AA vs 6CB2ARB153JAM050AA |
6CB2ABB153JCS050AA | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ABB153JRN050AA vs 6CB2ABB153JCS050AA |
6CB2ABB153JAN050AA | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ABB153JRN050AA vs 6CB2ABB153JAN050AA |
6CB2ARB153JAG050AA | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ABB153JRN050AA vs 6CB2ARB153JAG050AA |
6CB2ARB153JCS050AA | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ABB153JRN050AA vs 6CB2ARB153JCS050AA |
6CB2ABB153JRG050AA | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6CB2ABB153JRN050AA vs 6CB2ABB153JRG050AA |