Part Details for 6C24-P30-H by Advanced Energy Industries Inc
Overview of 6C24-P30-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSM8D6C24MOWR | Texas Instruments | 4-V to 16-V input, dual 35-A, PMBus® power module 59-QFM -40 to 125 | |
TPSM8S6C24MOYR | Texas Instruments | 4-V to 16-V input, 35-A, 4x stackable PMBus® power module with extended security 45-QFM -40 to 125 | |
TPSM846C24MOLR | Texas Instruments | 4.5V to 15V Input, 0.35V to 2.0V Output, 35A Power Module 59-QFM -40 to 105 |
Price & Stock for 6C24-P30-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6C24-P30-H-ND
|
DigiKey | C-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,043.2000 | Buy Now |
DISTI #
6C24-P30-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 5mA 30W Surface Mount - Bulk (Alt: 6C24-P30-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$835.6634 | Buy Now |
DISTI #
324-6C24-P30-H
|
Mouser Electronics | Non-Isolated DC/DC Converters C-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +6kV HVout, 30W, Thru-hole Mount, Regulated, Standard Interface, Heatsink | 0 |
|
$993.4500 / $1,003.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$899.5900 / $951.3400 | Buy Now |
Part Details for 6C24-P30-H
6C24-P30-H CAD Models
6C24-P30-H Part Data Attributes
|
6C24-P30-H
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
6C24-P30-H
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, CURUS, IEC, UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 6000 V | |
Output Voltage-Min | ||
Technology | HYBRID | |
Trim/Adjustable Output | YES |