Part Details for 6C24-N60-I5-DA by UltraVolt Inc
Overview of 6C24-N60-I5-DA by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSM8D6C24MOWR | Texas Instruments | 4-V to 16-V input, dual 35-A, PMBus® power module 59-QFM -40 to 125 | |
TPSM8S6C24MOYR | Texas Instruments | 4-V to 16-V input, 35-A, 4x stackable PMBus® power module with extended security 45-QFM -40 to 125 | |
TPSM846C24MOLR | Texas Instruments | 4.5V to 15V Input, 0.35V to 2.0V Output, 35A Power Module 59-QFM -40 to 105 |
Price & Stock for 6C24-N60-I5-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006117469
|
Sager | Advanced Energy Industries HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6000V DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls, Male DA-15 type connector Min Qty: 1 | 0 |
|
$1,214.3300 / $1,283.7200 | Buy Now |