There are no models available for this part yet.
Overview of 6C24-N60-I5-DA by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSM8D6C24MOWR | Texas Instruments | 4-V to 16-V input, dual 35-A, PMBus® power module 59-QFM -40 to 125 | |
TPSM8S6C24MOYR | Texas Instruments | 4-V to 16-V input, 35-A, 4x stackable PMBus® power module with extended security 45-QFM -40 to 125 | |
TPSM846C24MOLR | Texas Instruments | 4.5V to 15V Input, 0.35V to 2.0V Output, 35A Power Module 59-QFM -40 to 105 |
Price & Stock for 6C24-N60-I5-DA by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-6C24-N60-I5-DA-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,302.9800 | Buy Now | |
DISTI #
6C24-N60-I5-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 10mA 60W Chassis Mount - Bulk (Alt: 6C24-N60-I5-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,058.7549 | Buy Now | |
DISTI #
324-6C24-N60-I5-DA
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6000V DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls, Male DA-15 type connector | 0 |
|
$1,280.3400 / $1,302.8300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,165.3400 / $1,253.0000 | Buy Now |
CAD Models for 6C24-N60-I5-DA by Advanced Energy Industries Inc
Part Data Attributes for 6C24-N60-I5-DA by Advanced Energy Industries Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED ENERGY INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|