Part Details for 6C24-N125 by Advanced Energy Industries Inc
Overview of 6C24-N125 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191N125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 6C24-N125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6C24-N125-ND
|
DigiKey | DC DC CONVERTER 6000V 30W Min Qty: 1 Lead time: 16 Weeks Container: Box |
3 In Stock |
|
$1,432.9200 | Buy Now |
DISTI #
6C24-N125
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 21mA 125W Chassis Mount - Bulk (Alt: 6C24-N125) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,398.5348 | Buy Now |
DISTI #
324-6C24N125
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6000V DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, Standard Interface RoHS: Compliant | 0 |
|
$1,539.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,488.7500 / $1,570.3300 | Buy Now |
Part Details for 6C24-N125
6C24-N125 CAD Models
6C24-N125 Part Data Attributes
|
6C24-N125
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
6C24-N125
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |