Part Details for 6C24-N125-I5-DA-H by Advanced Energy Industries Inc
Overview of 6C24-N125-I5-DA-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191N125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 6C24-N125-I5-DA-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6C24-N125-I5-DA-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,793.3600 | Buy Now |
DISTI #
6C24-N125-I5-DA-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 21mA 125W Chassis Mount - Bulk (Alt: 6C24-N125-I5-DA-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,628.7488 | Buy Now |
DISTI #
324-6C24N125I5DAH
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6000V DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls, Male DA-15 type connector, Heatsink | 0 |
|
$1,793.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,733.8200 / $1,828.8200 | Buy Now |
Part Details for 6C24-N125-I5-DA-H
6C24-N125-I5-DA-H CAD Models
6C24-N125-I5-DA-H Part Data Attributes
|
6C24-N125-I5-DA-H
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
6C24-N125-I5-DA-H
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |