There are no models available for this part yet.
Overview of 6C01 by D1 International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGV1006C015LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
BCR1AM-12A-A6#C01 | Renesas Electronics Corporation | 600V - 1A - Triac Low Power Use, TO-92*, /Bag | |
9FGV1006C015LTGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
CAD Models for 6C01 by D1 International Inc
Part Data Attributes for 6C01 by D1 International Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
D1 INTERNATIONAL INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|