Part Details for 6B36 by Codi Semiconductor Inc
Overview of 6B36 by Codi Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6B36
6B36 CAD Models
6B36 Part Data Attributes
|
6B36
Codi Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
6B36
Codi Semiconductor Inc
Trans Voltage Suppressor Diode, 29V V(RWM), Bidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CODI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 52 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 29 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |