Part Details for 6B16-250025 by Stock Drive Products
Overview of 6B16-250025 by Stock Drive Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86B162700621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X1 SFPP COMBO W/ SPR FNGR. | |
98414-G06B16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 16 Position ,2.00mm (0.079in) Pitch. | |
98416-S06B16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Headers - Through Hole - Double row - 16 Positions - 2mm (0.079in) - Vertical . |
Price & Stock for 6B16-250025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ |