6A4B-D3
Diodes Incorporated
Description: Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN

Overview of 6A4B-D3 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 6A4B-D3 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 6A4B-D3
Avnet Americas RECTIFIER STANDARD RECOVERY O/J R-6 6.0A 200V 200PCS - Bulk (Alt: 6A4B-D3) Min Qty: 200 Package Multiple: 200 Container: Bulk 0
RFQ

CAD Models for 6A4B-D3 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6A4B-D3 by Diodes Incorporated

6A4B-D3
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 6A4B-D3
    Diodes Incorporated
    Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
    VS

Alternate Parts for 6A4B-D3

This table gives cross-reference parts and alternative options found for 6A4B-D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A4B-D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT6A04 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated 6A4B-D3 vs LT6A04
6A4-TP Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A4B-D3 vs 6A4-TP
6A4-B-D-A01-B Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Rectron Semiconductor 6A4B-D3 vs 6A4-B-D-A01-B
6A4-GT3 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 6A4B-D3 vs 6A4-GT3
6A4-TP-HF Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Micro Commercial Components 6A4B-D3 vs 6A4-TP-HF
PX6A04 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Fuji Electric Co Ltd 6A4B-D3 vs PX6A04
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 6A4B-D3 vs 6A4
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, P600, 2 PIN International Semiconductor Inc 6A4B-D3 vs 6A4
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Hitano Enterprise Corp 6A4B-D3 vs 6A4
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Uniohm Corp 6A4B-D3 vs 6A4
Part Number Description Manufacturer Compare
6A4 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated 6A4B-D3 vs 6A4
T6A40L-26-TR30 Rectifier Diode, Taitron Components Inc 6A4B-D3 vs T6A40L-26-TR30
6A4G Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Hitano Enterprise Corp 6A4B-D3 vs 6A4G
6A4H43 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, Rectron Semiconductor 6A4B-D3 vs 6A4H43
6A40 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN RFE International Inc 6A4B-D3 vs 6A40
6A4-BP Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A4B-D3 vs 6A4-BP
WAB040 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, EDI Diodes (Electronic Devices Inc) 6A4B-D3 vs WAB040
MR754-T3 Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd 6A4B-D3 vs MR754-T3
6A4G Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 6A4B-D3 vs 6A4G
GI754 Rectifier Diode, NTE Electronics Inc 6A4B-D3 vs GI754

Related Parts for 6A4B-D3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6A4B-D3 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6A4B-D3 by Diodes Incorporated

  • Please alert me when 6A4B-D3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6A4B-D3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6A4B-D3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6A4B-D3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6A4B-D3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6A4B-D3 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: