Part Details for 6A40 by Numonyx Memory Solutions
Overview of 6A40 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A402400SHR | Amphenol Communications Solutions | Wire to Board 1.0mm Pitch,Vertical, Surface Mount, 2x20PIN, Tape and Reel WO/CAP,UP LATCH TYPE, COLOR-NATURAL,HALOGEN FREE | |
G846A40120T1HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch Right Angle,SMT,2x20Pin,15u\\ Gold,NY9T,Latch Type | |
10125756-A40200LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |