Part Details for 6A24-P20-25PPM-F-H by UltraVolt Inc
Overview of 6A24-P20-25PPM-F-H by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A24211T4EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,2x12Pin,Gold Flash,NY9T,Latch Type,Color-White,T&R With CAP | |
G846A24231T4EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch,V/T SMT,2x12PIN,30U GOLD,NY9T,T&R W/CAP,LATCH TYPE, HALOGEN FREE | |
G846A24221T4EU | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch,Vertical SMT,2x12Pin,15u\\ Gold,NY9T,With Latch,WhiteE,With CAP |
Price & Stock for 6A24-P20-25PPM-F-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006117041
|
Sager | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +6000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Heatsink Min Qty: 1 | 0 |
|
$994.4900 / $1,051.3200 | Buy Now |