Part Details for 6A24-N30-I10-25PPM by Advanced Energy Industries Inc
Overview of 6A24-N30-I10-25PPM by Advanced Energy Industries Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 6A24-N30-I10-25PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6A24-N30-I10-25PPM-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,052.8867 | Buy Now |
DISTI #
6A24-N30-I10-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 5mA 30W PCB Mount - Bulk (Alt: 6A24-N30-I10-25PPM) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$924.2800 / $1,028.5264 | Buy Now |
DISTI #
6A24-N30-I10-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 5mA 30W PCB Mount - Bulk (Alt: 6A24-N30-I10-25PPM) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$970.3693 / $1,079.8138 | Buy Now |
DISTI #
6A24-N30-I10-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 5mA 30W PCB Mount - Bulk (Alt: 6A24-N30-I10-25PPM) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,075.8926 / $1,197.2388 | Buy Now |
DISTI #
6A24-N30-I10-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 5mA 30W Chassis Mount - Bulk (Alt: 6A24-N30-I10-25PPM) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$966.7311 / $1,075.7653 | Buy Now |
DISTI #
6A24-N30-I10-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 5mA 30W PCB Mount - Bulk (Alt: 6A24-N30-I10-25PPM) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,045.5779 / $1,163.5049 | Buy Now |
DISTI #
6A24-N30-I10-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 5mA 30W PCB Mount - Bulk (Alt: 6A24-N30-I10-25PPM) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,031.0118 / $1,147.2960 | Buy Now |
DISTI #
6A24-N30-I10-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 5mA 30W Chassis Mount - Bulk (Alt: 6A24-N30-I10-25PPM) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,073.4757 / $1,194.5492 | Buy Now |
DISTI #
6A24-N30-I10-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 5mA 30W PCB Mount - Bulk (Alt: 6A24-N30-I10-25PPM) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,273.6073 / $1,417.2530 | Buy Now |
DISTI #
6A24-N30-I10-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 5mA 30W PCB Mount - Bulk (Alt: 6A24-N30-I10-25PPM) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,077.1140 / $1,198.5979 | Buy Now |
Part Details for 6A24-N30-I10-25PPM
6A24-N30-I10-25PPM CAD Models
6A24-N30-I10-25PPM Part Data Attributes
|
6A24-N30-I10-25PPM
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
6A24-N30-I10-25PPM
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P11 | |
Length | 94 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | 10 °C | |
Output Current-Max | 0.005 A | |
Output Voltage-Max | 6000 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 38.1 mm |