Part Details for 6A24-N20-I10-25PPM-F-M-E by Advanced Energy Industries Inc
Overview of 6A24-N20-I10-25PPM-F-M-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 6A24-N20-I10-25PPM-F-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-6A24-N20-I10-25PPM-F-M-E-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,262.9100 | Buy Now |
DISTI #
6A24-N20-I10-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 3.3mA 20W Chassis Mount - Bulk (Alt: 6A24-N20-I10-25PPM) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,052.0670 | Buy Now |
DISTI #
324-6A24N20I1025MFME
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , -6000V DC HVout, 20W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Mu Metal shield, Eared m | 0 |
|
$1,240.9600 / $1,262.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,105.5800 / $1,197.7000 | Buy Now |