Part Details for 6A2 by Galaxy Semi-Conductor Co Ltd
Overview of 6A2 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6A2
6A2 CAD Models
6A2 Part Data Attributes:
|
6A2
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6A2
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 6A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for 6A2
This table gives cross-reference parts and alternative options found for 6A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A2-A | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | Diodes Incorporated | 6A2 vs 6A2-A |
6A2-B | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, | Diodes Incorporated | 6A2 vs 6A2-B |