Part Details for 6A2-T by Micro Commercial Components
Results Overview of 6A2-T by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6A2-T Information
6A2-T by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 6A2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 233 |
|
RFQ | ||
|
Quest Components | 6 A, 200 V, SILICON, RECTIFIER DIODE | 480 |
|
$0.1224 / $0.1800 | Buy Now |
|
Quest Components | 6 A, 200 V, SILICON, RECTIFIER DIODE | 186 |
|
$0.8750 / $1.7500 | Buy Now |
Part Details for 6A2-T
6A2-T CAD Models
6A2-T Part Data Attributes
|
6A2-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
6A2-T
Micro Commercial Components
Rectifier Diode
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 6A2-T
This table gives cross-reference parts and alternative options found for 6A2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6A2 | Cheng-Yi Electronic Co Ltd | Check for Price | Rectifier Diode | 6A2-T vs 6A2 |
6A2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode | 6A2-T vs 6A2 |
6A2-G | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | 6A2-T vs 6A2-G |
6A2 | Shenzhen Yixinsemi Electronics Co Ltd | Check for Price | Rectifier Diode | 6A2-T vs 6A2 |
6A2 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 6A, 200V V(RRM) | 6A2-T vs 6A2 |
6A2-B | Micro Commercial Components | Check for Price | Rectifier Diode | 6A2-T vs 6A2-B |
6A2 | Shandong Yiguang Electronic Joint Stock Co Ltd | Check for Price | Rectifier Diode | 6A2-T vs 6A2 |
6A2 | SynSemi Inc | Check for Price | Rectifier Diode, 1 Element, 6A, 200V V(RRM), | 6A2-T vs 6A2 |
6A2-A | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, | 6A2-T vs 6A2-A |
6A2 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Rectifier Diode | 6A2-T vs 6A2 |